
LVE1560E-M3/P | |
|---|---|
DigiKey Part Number | 112-LVE1560E-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | LVE1560E-M3/P |
Description | BRIDGE RECT 1P 600V 3.8A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S |
Datasheet | Datasheet |
EDA/CAD Models | LVE1560E-M3/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.71000 | $7.71 |
| 20 | $4.59200 | $91.84 |
| 100 | $3.65980 | $365.98 |
| 500 | $3.03582 | $1,517.91 |
| 1,000 | $2.86130 | $2,861.30 |
| Unit Price without GST: | $7.71000 |
|---|---|
| Unit Price with GST: | $8.48100 |

