
KBU6M-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU6M-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU6M-M3/P |
Description | BRIDGE RECT 1PHASE 1KV 6A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 20 | $3.76650 | $75.33 |
| 100 | $2.97770 | $297.77 |
| 500 | $2.44928 | $1,224.64 |
| 1,000 | $2.27956 | $2,279.56 |
| 2,000 | $2.22720 | $4,454.40 |
| Unit Price without GST: | $6.39000 |
|---|---|
| Unit Price with GST: | $7.02900 |

