Parametric Equivalent
Similar

GLL4758A-E3/97 | |
|---|---|
DigiKey Part Number | GLL4758A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4758A-E3/97 |
Description | DIODE ZENER 56V 1W DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64120 | $3,206.00 |
| 10,000 | $0.61952 | $6,195.20 |
| Unit Price without GST: | $0.64120 |
|---|---|
| Unit Price with GST: | $0.70532 |




