Diode 50 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL41A-E3/96

DigiKey Part Number
112-GL41A-E3/96TR-ND - Tape & Reel (TR)
112-GL41A-E3/96CT-ND - Cut Tape (CT)
112-GL41A-E3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL41A-E3/96
Description
DIODE STANDARD 50V 1A DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,431
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.44359$665.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.34100$13.41
100$0.88730$88.73
500$0.69224$346.12
Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
500$0.64096$320.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600