GBLA10-E3/51 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 335
Unit Price: $3.74000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.02155
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.46670
Datasheet

Similar


Comchip Technology
In Stock: 145
Unit Price: $2.81000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.19135
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBLA10-E3/51

DigiKey Part Number
GBLA10-E3/51-ND
Manufacturer
Manufacturer Product Number
GBLA10-E3/51
Description
BRIDGE RECT 1PHASE 1KV 3A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
GBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,200$0.85676$1,028.11
Unit Price without GST:$0.85676
Unit Price with GST:$0.94244