EGP50F-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59217
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37603
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37603
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.26750
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.26550
Datasheet
Diode 300 V 5A Through Hole GP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP50F-E3/54

DigiKey Part Number
EGP50F-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP50F-E3/54
Description
DIODE STANDARD 300V 5A GP20
Customer Reference
Detailed Description
Diode 300 V 5A Through Hole GP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
GP20
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes