DZ23C6V2-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12604
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08708
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09186
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,014
Unit Price: $0.48000
Datasheet
Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C6V2-E3-18

DigiKey Part Number
DZ23C6V2-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C6V2-E3-18
Description
DIODE ZENER ARRAY 6.2V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13246$1,324.60
20,000$0.12187$2,437.40
30,000$0.11647$3,494.10
50,000$0.11040$5,520.00
70,000$0.10681$7,476.70
100,000$0.10611$10,611.00
Manufacturers Standard Package
Unit Price without GST:$0.13246
Unit Price with GST:$0.14571