Direct



CS3G-E3/H | |
|---|---|
DigiKey Part Number | CS3G-E3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS3G-E3/H |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 26pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


