CS1J-E3/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 17,826
Unit Price: $0.37000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,424
Unit Price: $0.21000
Datasheet
Image for CS1J-E3/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1J-E3/I

DigiKey Part Number
CS1J-E3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1J-E3/I
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types