Zener Diode 11 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B11L-G3-08

DigiKey Part Number
112-BZX884B11L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B11L-G3-08CT-ND - Cut Tape (CT)
112-BZX884B11L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B11L-G3-08
Description
DIODE ZENER 11V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,510
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31300$3.13
100$0.19610$19.61
500$0.14496$72.48
1,000$0.12842$128.42
2,000$0.11447$228.94
5,000$0.09932$496.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08995$899.50
20,000$0.08206$1,641.20
30,000$0.07804$2,341.20
50,000$0.07352$3,676.00
70,000$0.07084$4,958.80
100,000$0.06824$6,824.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200