Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C6V8-TAP

DigiKey Part Number
BZX85C6V8-TAPGICT-ND - Cut Tape (CT)
BZX85C6V8-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C6V8-TAP
Description
DIODE ZENER 6.8V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,903
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.70400$7.04
100$0.45290$45.29
500$0.34434$172.17
1,000$0.30930$309.30
2,000$0.27981$559.62
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.24787$1,239.35
10,000$0.22812$2,281.20
15,000$0.21806$3,270.90
25,000$0.20675$5,168.75
35,000$0.20006$7,002.10
50,000$0.19356$9,678.00
Manufacturers Standard Package
Unit Price without GST:$1.14000
Unit Price with GST:$1.25400