
BZX85C3V6-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C3V6-TR-ND - Tape & Reel (TR) 112-BZX85C3V6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V6-TR |
Description | DIODE ZENER 3.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71600 | $7.16 |
| 100 | $0.46110 | $46.11 |
| 500 | $0.35080 | $175.40 |
| 1,000 | $0.31521 | $315.21 |
| 2,000 | $0.28526 | $570.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25281 | $1,264.05 |
| 10,000 | $0.23275 | $2,327.50 |
| 15,000 | $0.22253 | $3,337.95 |
| 25,000 | $0.21104 | $5,276.00 |
| 35,000 | $0.20424 | $7,148.40 |
| 50,000 | $0.19764 | $9,882.00 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

