
BZX85C39-TR | |
|---|---|
DigiKey Part Number | BZX85C39-TRGITR-ND - Tape & Reel (TR) BZX85C39-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C39-TR |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.71900 | $7.19 |
| 100 | $0.46240 | $46.24 |
| 500 | $0.35186 | $175.93 |
| 1,000 | $0.31620 | $316.20 |
| 2,000 | $0.28616 | $572.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25363 | $1,268.15 |
| 10,000 | $0.23352 | $2,335.20 |
| 15,000 | $0.22327 | $3,349.05 |
| 25,000 | $0.21175 | $5,293.75 |
| 35,000 | $0.20494 | $7,172.90 |
| 50,000 | $0.19831 | $9,915.50 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

