
BZX584C18-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C18-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C18-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C18-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C18-HG3-08 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20110 | $20.11 |
| 500 | $0.14890 | $74.45 |
| 1,000 | $0.13197 | $131.97 |
| 2,000 | $0.11771 | $235.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.09556 | $764.48 |
| 16,000 | $0.08704 | $1,392.64 |
| 24,000 | $0.08269 | $1,984.56 |
| 40,000 | $0.07781 | $3,112.40 |
| 56,000 | $0.07492 | $4,195.52 |
| 80,000 | $0.07211 | $5,768.80 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

