BZX384B51-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10300

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08746

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09226

Similar


onsemi
In Stock: 229
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 4,310
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 64,242
Unit Price: $0.07000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B51-E3-08

DigiKey Part Number
112-BZX384B51-E3-08TR-ND - Tape & Reel (TR)
112-BZX384B51-E3-08CT-ND - Cut Tape (CT)
112-BZX384B51-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B51-E3-08
Description
DIODE ZENER 51V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37700$3.77
100$0.23720$23.72
500$0.17650$88.25
1,000$0.15687$156.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13186$395.58
6,000$0.11924$715.44
9,000$0.11281$1,015.29
15,000$0.10557$1,583.55
21,000$0.10129$2,127.09
30,000$0.09712$2,913.60
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100