Direct
Direct
Direct
Similar
Similar
Similar
Similar

BZW04-64-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-64-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-64-E3/73 |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41538 | $1,246.14 |
| 6,000 | $0.38380 | $2,302.80 |
| 9,000 | $0.36771 | $3,309.39 |
| 15,000 | $0.34964 | $5,244.60 |
| 21,000 | $0.34944 | $7,338.24 |
| Unit Price without GST: | $0.41538 |
|---|---|
| Unit Price with GST: | $0.45692 |








