
BZW04-273B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-273B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-273B-E3/54 |
Description | TVS DIODE 273VWM 438VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 438V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 273V | |
Voltage - Breakdown (Min) | 304V | |
Voltage - Clamping (Max) @ Ipp | 438V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.54036 | $2,971.98 |
| 11,000 | $0.51506 | $5,665.66 |
| Unit Price without GST: | $0.54036 |
|---|---|
| Unit Price with GST: | $0.59440 |

