


BZD17C16P-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZD17C16P-E3-08TR-ND - Tape & Reel (TR) 112-BZD17C16P-E3-08CT-ND - Cut Tape (CT) 112-BZD17C16P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD17C16P-E3-08 |
Description | DIODE ZENER 16V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.48300 | $4.83 |
| 100 | $0.30710 | $30.71 |
| 500 | $0.23040 | $115.20 |
| 1,000 | $0.20562 | $205.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17411 | $522.33 |
| 6,000 | $0.15822 | $949.32 |
| 9,000 | $0.15012 | $1,351.08 |
| 15,000 | $0.14101 | $2,115.15 |
| 21,000 | $0.13562 | $2,848.02 |
| 30,000 | $0.13038 | $3,911.40 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

