Zener Diode 68 V 1.3 W ±5.88% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C68-TAP

DigiKey Part Number
BZT03C68-TAPGICT-ND - Cut Tape (CT)
BZT03C68-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C68-TAP
Description
DIODE ZENER 68V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.3 W ±5.88% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1.3 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,556
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.03900$20.39
100$1.37730$137.73
500$1.09390$546.95
1,000$1.00276$1,002.76
2,000$0.95125$1,902.50
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.84319$4,215.95
10,000$0.79198$7,919.80
15,000$0.77717$11,657.55
Manufacturers Standard Package
Unit Price without GST:$3.19000
Unit Price with GST:$3.50900