Zener Diode 15 V 1.3 W ±6% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C15-TR

DigiKey Part Number
BZT03C15-TRGITR-ND - Tape & Reel (TR)
BZT03C15-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C15-TR
Description
DIODE ZENER 15V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.3 W ±6% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,144
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.15600$21.56
100$1.46090$146.09
500$1.16310$581.55
1,000$1.06734$1,067.34
2,000$1.02469$2,049.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.89971$4,498.55
10,000$0.84591$8,459.10
15,000$0.83716$12,557.40
Manufacturers Standard Package
Unit Price without GST:$3.37000
Unit Price with GST:$3.70700