Parametric Equivalent
Similar
Similar
Similar

BZT03C13-TR | |
|---|---|
DigiKey Part Number | BZT03C13-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT03C13-TR |
Description | DIODE ZENER 13V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±6.54% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.83716 | $20,929.00 |
| Unit Price without GST: | $0.83716 |
|---|---|
| Unit Price with GST: | $0.92088 |




