
BZT03C13-TAP | |
|---|---|
DigiKey Part Number | BZT03C13-TAPGICT-ND - Cut Tape (CT) BZT03C13-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C13-TAP |
Description | DIODE ZENER 13V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±6.54% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.14700 | $21.47 |
| 100 | $1.45450 | $145.45 |
| 500 | $1.15782 | $578.91 |
| 1,000 | $1.06240 | $1,062.40 |
| 2,000 | $1.01904 | $2,038.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89538 | $4,476.90 |
| 10,000 | $0.84178 | $8,417.80 |
| 15,000 | $0.83255 | $12,488.25 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.68500 |

