
BZM55C62-TR | |
|---|---|
DigiKey Part Number | BZM55C62-TRGITR-ND - Tape & Reel (TR) BZM55C62-TRGICT-ND - Cut Tape (CT) BZM55C62-TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C62-TR |
Description | DIODE ZENER 62V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15700 | $1.57 |
| 100 | $0.10190 | $10.19 |
| 500 | $0.09156 | $45.78 |
| 1,000 | $0.08713 | $87.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.10178 | $254.45 |
| 5,000 | $0.09151 | $457.55 |
| 7,500 | $0.08628 | $647.10 |
| 12,500 | $0.06055 | $756.88 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

