Zener Diode 62 V 500 mW Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55B62-TR3

DigiKey Part Number
BZM55B62-TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZM55B62-TR3
Description
DIODE ZENER 62V 500MW MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08908$890.80
20,000$0.08136$1,627.20
30,000$0.07743$2,322.90
50,000$0.07301$3,650.50
70,000$0.07039$4,927.30
100,000$0.06785$6,785.00
Manufacturers Standard Package
Unit Price without GST:$0.08908
Unit Price with GST:$0.09799