Similar

BZM55B47-TR | |
|---|---|
DigiKey Part Number | BZM55B47-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B47-TR |
Description | DIODE ZENER 47V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 700 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.06646 | $830.75 |
| 25,000 | $0.06479 | $1,619.75 |
| Unit Price without GST: | $0.06646 |
|---|---|
| Unit Price with GST: | $0.07311 |


