
BZG05C5V1-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C5V1-M3-18TR-ND - Tape & Reel (TR) 112-BZG05C5V1-M3-18CT-ND - Cut Tape (CT) 112-BZG05C5V1-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C5V1-M3-18 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.81700 | $8.17 |
| 100 | $0.52840 | $52.84 |
| 500 | $0.40422 | $202.11 |
| 1,000 | $0.36419 | $364.19 |
| 2,000 | $0.33050 | $661.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.28770 | $1,726.20 |
| 12,000 | $0.26615 | $3,193.80 |
| 18,000 | $0.25517 | $4,593.06 |
| 30,000 | $0.24284 | $7,285.20 |
| 42,000 | $0.23554 | $9,892.68 |
| 60,000 | $0.22845 | $13,707.00 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |


