MFR Recommended

BZG05C43-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C43-HM3-08GITR-ND - Tape & Reel (TR) BZG05C43-HM3-08GICT-ND - Cut Tape (CT) BZG05C43-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C43-HM3-08 |
Description | DIODE ZENER 43V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.25 W ±6.98% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.71600 | $7.16 |
| 100 | $0.57890 | $57.89 |
| 500 | $0.37364 | $186.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.34418 | $516.27 |
| 3,000 | $0.31404 | $942.12 |
| 4,500 | $0.29868 | $1,344.06 |
| 7,500 | $0.24921 | $1,869.07 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

