Image for BZG05C36-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C36-M3-08

DigiKey Part Number
BZG05C36-M3-08GITR-ND - Tape & Reel (TR)
BZG05C36-M3-08GICT-ND - Cut Tape (CT)
BZG05C36-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C36-M3-08
Description
DIODE ZENER 36V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
1.25 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,846
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.32287$484.31
3,000$0.29426$882.78
4,500$0.27968$1,258.56
7,500$0.23038$1,727.85
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800