
BZG05C36-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C36-M3-08GITR-ND - Tape & Reel (TR) BZG05C36-M3-08GICT-ND - Cut Tape (CT) BZG05C36-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C36-M3-08 |
Description | DIODE ZENER 36V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.81700 | $8.17 |
| 100 | $0.52840 | $52.84 |
| 500 | $0.40422 | $202.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.34378 | $515.67 |
| 3,000 | $0.31332 | $939.96 |
| 4,500 | $0.29780 | $1,340.10 |
| 7,500 | $0.28035 | $2,102.62 |
| 10,500 | $0.27002 | $2,835.21 |
| 15,000 | $0.25997 | $3,899.55 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

