Image for BZG05C30-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C30-HM3-08

DigiKey Part Number
BZG05C30-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C30-HM3-08GICT-ND - Cut Tape (CT)
BZG05C30-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C30-HM3-08
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
1.25 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,442
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.45300$4.53
100$0.34560$34.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.34418$516.27
3,000$0.31404$942.12
4,500$0.29868$1,344.06
7,500$0.24921$1,869.07
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800