BZG05B10-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.12000
Datasheet
Image for BZG05B10-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B10-M3-08

DigiKey Part Number
BZG05B10-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B10-M3-08
Description
DIODE ZENER 10V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.30867$1,852.02
12,000$0.28627$3,435.24
18,000$0.27486$4,947.48
30,000$0.27045$8,113.50
Manufacturers Standard Package
Unit Price without GST:$0.30867
Unit Price with GST:$0.33954