
BZG04-43-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-43-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-43-HM3_A-08 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.8V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V (Max) | |
Voltage - Breakdown (Min) | 48V | |
Voltage - Clamping (Max) @ Ipp | 70.8V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 2 | $1.42000 | $2.84 |
| 3 | $1.30333 | $3.91 |
| 5 | $1.17600 | $5.88 |
| 7 | $1.09857 | $7.69 |
| 10 | $1.02300 | $10.23 |
| 25 | $0.85960 | $21.49 |
| 50 | $0.75760 | $37.88 |
| 100 | $0.67120 | $67.12 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

