
BZG04-24-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-24-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-24-HM3_A-18 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 42.2V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 505pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 2 | $1.37500 | $2.75 |
| 3 | $1.26333 | $3.79 |
| 5 | $1.13800 | $5.69 |
| 7 | $1.06429 | $7.45 |
| 10 | $0.99200 | $9.92 |
| 25 | $0.83280 | $20.82 |
| 50 | $0.73360 | $36.68 |
| 100 | $0.65000 | $65.00 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

