Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C68-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C68-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C68-M3_A-08 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 2 | $1.40000 | $2.80 |
| 3 | $1.28667 | $3.86 |
| 5 | $1.15800 | $5.79 |
| 7 | $1.08429 | $7.59 |
| 10 | $1.00900 | $10.09 |
| 25 | $0.84720 | $21.18 |
| 50 | $0.74700 | $37.35 |
| 100 | $0.66180 | $66.18 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |

