
BZG03C68-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C68-M3-08GITR-ND - Tape & Reel (TR) BZG03C68-M3-08GICT-ND - Cut Tape (CT) BZG03C68-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C68-M3-08 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C68-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.22400 | $12.24 |
| 100 | $0.80680 | $80.68 |
| 500 | $0.62740 | $313.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.54021 | $810.31 |
| 3,000 | $0.49628 | $1,488.84 |
| 4,500 | $0.47390 | $2,132.55 |
| 7,500 | $0.44876 | $3,365.70 |
| 10,500 | $0.43387 | $4,555.64 |
| 15,000 | $0.41940 | $6,291.00 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |

