
BZG03C150-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C150-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C150-M3-18CT-ND - Cut Tape (CT) 112-BZG03C150-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C150-M3-18 |
Description | DIODE ZENER 150V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C150-M3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.22400 | $12.24 |
| 100 | $0.80680 | $80.68 |
| 500 | $0.62740 | $313.70 |
| 1,000 | $0.56965 | $569.65 |
| 2,000 | $0.52105 | $1,042.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.45935 | $2,756.10 |
| 12,000 | $0.42830 | $5,139.60 |
| 18,000 | $0.41249 | $7,424.82 |
| 30,000 | $0.39473 | $11,841.90 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |

