Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C10-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C10-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C10-M3_A-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 2 | $1.37500 | $2.75 |
| 3 | $1.26333 | $3.79 |
| 5 | $1.13800 | $5.69 |
| 7 | $1.06429 | $7.45 |
| 10 | $0.99300 | $9.93 |
| 25 | $0.83360 | $20.84 |
| 50 | $0.73380 | $36.69 |
| 100 | $0.65020 | $65.02 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

