
BZG04-16-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-16-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-16-M3_A-18 |
Description | DIODE ZENER 20V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28.4V Clamp 10.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18.8V | |
Voltage - Clamping (Max) @ Ipp | 28.4V | |
Current - Peak Pulse (10/1000µs) | 10.6A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 655pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 2 | $1.39500 | $2.79 |
| 3 | $1.28000 | $3.84 |
| 5 | $1.15400 | $5.77 |
| 7 | $1.08000 | $7.56 |
| 10 | $1.00600 | $10.06 |
| 25 | $0.84480 | $21.12 |
| 50 | $0.74400 | $37.20 |
| 100 | $0.65920 | $65.92 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

