Zener Diode 68 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 68 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C68P-E3-08

DigiKey Part Number
112-BZD27C68P-E3-08TR-ND - Tape & Reel (TR)
112-BZD27C68P-E3-08CT-ND - Cut Tape (CT)
112-BZD27C68P-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C68P-E3-08
Description
DIODE ZENER 68V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,027
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.20700$2.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22058$661.74
6,000$0.20152$1,209.12
9,000$0.19180$1,726.20
15,000$0.18088$2,713.20
21,000$0.17441$3,662.61
30,000$0.16245$4,873.50
75,000$0.16226$12,169.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200