Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C24P-M3-08

DigiKey Part Number
112-BZD27C24P-M3-08TR-ND - Tape & Reel (TR)
112-BZD27C24P-M3-08CT-ND - Cut Tape (CT)
112-BZD27C24P-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C24P-M3-08
Description
DIODE ZENER 24V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.68400$6.84
100$0.43970$43.97
500$0.33412$167.06
1,000$0.30007$300.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25675$770.25
6,000$0.23493$1,409.58
9,000$0.22381$2,014.29
15,000$0.21131$3,169.65
21,000$0.20391$4,282.11
30,000$0.19672$5,901.60
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100