


BZD27C24P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C24P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C24P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C24P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C24P-M3-08 |
Description | DIODE ZENER 24V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.68400 | $6.84 |
| 100 | $0.43970 | $43.97 |
| 500 | $0.33412 | $167.06 |
| 1,000 | $0.30007 | $300.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25675 | $770.25 |
| 6,000 | $0.23493 | $1,409.58 |
| 9,000 | $0.22381 | $2,014.29 |
| 15,000 | $0.21131 | $3,169.65 |
| 21,000 | $0.20391 | $4,282.11 |
| 30,000 | $0.19672 | $5,901.60 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

