


BZD27C150P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C150P-E3-08GITR-ND - Tape & Reel (TR) BZD27C150P-E3-08GICT-ND - Cut Tape (CT) BZD27C150P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C150P-E3-08 |
Description | DIODE ZENER 150V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22058 | $661.74 |
| 6,000 | $0.20152 | $1,209.12 |
| 9,000 | $0.19180 | $1,726.20 |
| 15,000 | $0.18088 | $2,713.20 |
| 21,000 | $0.17441 | $3,662.61 |
| 30,000 | $0.16226 | $4,867.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 100 | $0.38040 | $38.04 |
| 500 | $0.28818 | $144.09 |
| 1,000 | $0.25843 | $258.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |







