


V1F22HM3/H | |
|---|---|
DigiKey Part Number | 112-V1F22HM3/HTR-ND - Tape & Reel (TR) 112-V1F22HM3/HCT-ND - Cut Tape (CT) 112-V1F22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1F22HM3/H |
Description | DIODE SCHOTTKY 200V 1A DO219AB |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 200 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43200 | $4.32 |
| 100 | $0.27450 | $27.45 |
| 500 | $0.20570 | $102.85 |
| 1,000 | $0.18347 | $183.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17874 | $536.22 |
| 6,000 | $0.15769 | $946.14 |
| 9,000 | $0.14434 | $1,299.06 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

