
BYW76RAS15-10 | |
|---|---|
DigiKey Part Number | BYW76RAS15-10-ND |
Manufacturer | |
Manufacturer Product Number | BYW76RAS15-10 |
Description | DIODE AVALANCHE 600V 3A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.01000 | $6.01 |
| 10 | $3.93700 | $39.37 |
| 100 | $2.75730 | $275.73 |
| 500 | $2.25374 | $1,126.87 |
| 1,000 | $2.09199 | $2,091.99 |
| 2,000 | $1.95602 | $3,912.04 |
| 6,000 | $1.84508 | $11,070.48 |
| Unit Price without GST: | $6.01000 |
|---|---|
| Unit Price with GST: | $6.61100 |

