
BYW29-100-E3/45 | |
|---|---|
DigiKey Part Number | BYW29-100-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BYW29-100-E3/45 |
Description | DIODE STANDARD 100V 8A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 50 | $2.01340 | $100.67 |
| 100 | $1.81070 | $181.07 |
| 500 | $1.45524 | $727.62 |
| 1,000 | $1.34102 | $1,341.02 |
| 2,000 | $1.24497 | $2,489.94 |
| 5,000 | $1.14110 | $5,705.50 |
| 10,000 | $1.09983 | $10,998.30 |
| Unit Price without GST: | $4.09000 |
|---|---|
| Unit Price with GST: | $4.49900 |

