BYT28B-300HE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 8,000
Unit Price: $2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 929
Unit Price: $4.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,056
Unit Price: $4.89000
Datasheet

Similar


STMicroelectronics
In Stock: 5,301
Unit Price: $1.94000
Datasheet

Similar


STMicroelectronics
In Stock: 5,011
Unit Price: $4.03000
Datasheet

Similar


STMicroelectronics
In Stock: 4,421
Unit Price: $5.62000
Datasheet
Diode Array 1 Pair Common Cathode 300 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

BYT28B-300HE3_A/I

DigiKey Part Number
112-BYT28B-300HE3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT28B-300HE3_A/I
Description
DIODE ARRAY GP 300V 5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types