
BYM10-50-E3/96 | |
|---|---|
DigiKey Part Number | BYM10-50-E3/96GITR-ND - Tape & Reel (TR) BYM10-50-E3/96GICT-ND - Cut Tape (CT) BYM10-50-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-50-E3/96 |
Description | DIODE AVALANCHE 50V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-50-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63500 | $6.35 |
| 100 | $0.40640 | $40.64 |
| 500 | $0.30794 | $153.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.25995 | $389.93 |
| 3,000 | $0.23575 | $707.25 |
| 4,500 | $0.22341 | $1,005.35 |
| 7,500 | $0.20954 | $1,571.55 |
| 10,500 | $0.20133 | $2,113.97 |
| 15,000 | $0.19334 | $2,900.10 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |









