
BYG10M-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG10M-E3/TR3GITR-ND - Tape & Reel (TR) BYG10M-E3/TR3GICT-ND - Cut Tape (CT) BYG10M-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10M-E3/TR3 |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10M-E3/TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.68000 | $6.80 |
| 100 | $0.43740 | $43.74 |
| 500 | $0.33226 | $166.13 |
| 1,000 | $0.29835 | $298.35 |
| 2,000 | $0.26981 | $539.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.22730 | $1,704.75 |
| 15,000 | $0.21002 | $3,150.30 |
| 22,500 | $0.20122 | $4,527.45 |
| 37,500 | $0.19133 | $7,174.88 |
| 52,500 | $0.18548 | $9,737.70 |
| 75,000 | $0.17979 | $13,484.25 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

