
BAT83S-TR | |
|---|---|
DigiKey Part Number | BAT83S-TRGITR-ND - Tape & Reel (TR) BAT83S-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT83S-TR |
Description | DIODE SCHOTTKY 60V 30MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11800 | $1.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11674 | $1,167.40 |
| 20,000 | $0.10713 | $2,142.60 |
| 30,000 | $0.10224 | $3,067.20 |
| 50,000 | $0.09082 | $4,541.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |








