
BAS83-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS83-GS08TR-ND - Tape & Reel (TR) 112-BAS83-GS08CT-ND - Cut Tape (CT) 112-BAS83-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS83-GS08 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS83-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.19050 | $19.05 |
| 500 | $0.14106 | $70.53 |
| 1,000 | $0.12506 | $125.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08745 | $218.62 |
| 5,000 | $0.07842 | $392.10 |
| 7,500 | $0.07382 | $553.65 |
| 12,500 | $0.07318 | $914.75 |
| 17,500 | $0.07201 | $1,260.18 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

